Part Details for 33300633 by Aptiv PLC
Results Overview of 33300633 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33300633 Information
33300633 by Aptiv PLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 33300633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-33300633
|
Mouser Electronics | Automotive Connectors 4 way SHIELDPACK HV CTS280/630 SI SPLICE RoHS: Compliant | 0 |
|
$16.4000 | Order Now |
|
Onlinecomponents.com | 4 way SHIELDPACK™ HV CTS280/630 SI SPLICE RoHS: Compliant | 0 |
|
$5.6300 / $8.2000 | Buy Now |
DISTI #
33300633
|
TTI | Automotive Connectors 4 way SHIELDPACK HV CTS280/630 SI SPLICE RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Each |
Americas - 192 In Stock |
|
$10.2500 | Buy Now |