Part Details for 3330 by Keystone Electronics Corp
Overview of 3330 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2517
|
Newark | Keyhole Clip |Keystone 3330 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1720 | Buy Now |
DISTI #
36-3330-ND
|
DigiKey | MOUNTING BUTTON 0.156" NYLON BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2073 In Stock |
|
$0.2600 | Buy Now |
DISTI #
71279822
|
RS | Panel Rivet, Key Hole, For Panel Thickness .156", Nylon 6/6 | Keystone Electronics 3330 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1150 | RFQ |
DISTI #
KEYS3330
|
TME | Rivet, polyamide, Rivet diam: 5.6mm, L.rivet: 4mm, black, UL94V-2 Min Qty: 10 | 340 |
|
$0.1330 / $0.1720 | Buy Now |
DISTI #
000000000005248053
|
Sager | Screws & Fasteners KEY HOLE CLIP-BLK .344X.219X.156 | 0 |
|
Buy Now |
Part Details for 3330
3330 CAD Models
3330 Part Data Attributes
|
3330
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3330
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |