Part Details for 3330-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3330-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3330-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1139-ND
|
DigiKey | CONN PC PIN CIRC 0.030DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5451 In Stock |
|
$0.0698 / $0.1700 | Buy Now |
DISTI #
575-3330000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant | 3666 |
|
$0.0690 / $0.2000 | Buy Now |
|
Future Electronics | Single Post Terminal Connector Through Hole Gold 0.030" (0.76mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3000 / $0.3350 | Buy Now |
DISTI #
000000000005675888
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.0467 / $0.5000 | Buy Now |
Part Details for 3330-0-00-15-00-00-03-0
3330-0-00-15-00-00-03-0 CAD Models
3330-0-00-15-00-00-03-0 Part Data Attributes
|
3330-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3330-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |