Part Details for 333.1-30-400-A-SW by JW Winco Inc
Overview of 333.1-30-400-A-SW by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
AD7400AYRWZ | Analog Devices | Isolated Sigma-Delta Modulator | |
ADUM4400ARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 333.1-30-400-A-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-333.1-30-400-A-SW-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 15.75" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$39.5400 | Buy Now |