Part Details for 333-6474 by Dialight
Overview of 333-6474 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-474KLC | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-474 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 333-6474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000305386
|
Sager | Switch Bezels / Switch Caps SWITCH CAPLEG CODE REQD | 0 |
|
Buy Now |