Part Details for 333-30155 by HellermannTyton
Overview of 333-30155 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-561MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS5030-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD3015-561MR | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 333-30155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF31-1.5/0.5GN30
|
TME | Heat shrink sleeve, thin walled, 3: 1, 1.5mm, L: 30m, green, reel Min Qty: 30 | 0 |
|
$1.8400 / $2.3100 | RFQ |