Part Details for 333-2UWC/C470 by Everlight Electronics Co Ltd
Overview of 333-2UWC/C470 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C470 | Coilcraft Inc | Designer s Kit, USB 3.X/2.0 Common Mode Chokes, RoHS | |
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
HMC470ALP3ETR | Analog Devices | Digital Attenuator |
Part Details for 333-2UWC/C470
333-2UWC/C470 CAD Models
333-2UWC/C470 Part Data Attributes
|
333-2UWC/C470
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333-2UWC/C470
Everlight Electronics Co Ltd
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 5.65 cd | |
Luminous Intensity-Nom | 7150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK; TR | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |