Part Details for 333-2SURD/S530-A6 by Everlight Electronics Co Ltd
Overview of 333-2SURD/S530-A6 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 333-2SURD/S530-A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-333-2SURD/S530-A6-ND
|
DigiKey | LED RED DIFFUSED 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1558 | Buy Now |
DISTI #
638-3332SURD/S530A6
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0960 / $0.1250 | Order Now |
|
Future Electronics | 632 nm 200 mcd 30 deg Hyper Red Through Hole 5 mm Round LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 40500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1530 / $0.1720 | Buy Now |
DISTI #
333-2SURD/S530-A6
|
TME | LED, 5mm, red, 400mcd, 30°, Front: convex, 2.4VDC, No.of term: 2 Min Qty: 1 | 472 |
|
$0.0441 / $0.2092 | Buy Now |
Part Details for 333-2SURD/S530-A6
333-2SURD/S530-A6 CAD Models
333-2SURD/S530-A6 Part Data Attributes
|
333-2SURD/S530-A6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333-2SURD/S530-A6
Everlight Electronics Co Ltd
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.25 cd | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |