Part Details for 332K5 by Evox Rifa / KEMET
Results Overview of 332K5 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
332K5 Information
332K5 by Evox Rifa / KEMET is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG102GA-3.3/2K5 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85 | |
REG104GA-3.3/2K5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | |
REG103GA-3.3/2K5 | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 |