Part Details for 332C by Excelta Corporation
Overview of 332C by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8739
|
Newark | Probe, 25 Deg, Micro Tip, Ss, 162.5Mm, Scriber/Probe Type:Angle Probe, Overall Length:162.5Mm, Product Range:- Rohs Compliant: Na |Excelta 332C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $13.8600 | Buy Now |
DISTI #
2827-332C-ND
|
DigiKey | PROBE - 25ANGLED - SS - .001" MI Min Qty: 1 Lead time: 6 Weeks Container: Box |
40 In Stock |
|
$8.5164 / $10.1100 | Buy Now |
|
Onlinecomponents.com | The 332C micro tip 25° angle stainless steel probe has 1 mil tip, which is the smallest available. The overall length is 6.5". | 0 |
|
$7.0100 / $9.2800 | Buy Now |
DISTI #
352IE334
|
Techni-Tool, Inc. | Excelta 332C Probe, 25 degree Angled, SS, 0.001" Micro Tip, 6.5" OAL | 1 |
|
$7.5300 | Buy Now |
DISTI #
352IE334
|
TestEquity LLC | Excelta 332C Probe, 25 degree Angled, SS, 0.001" Micro Tip, 6.5" OAL | 1 |
|
$7.5300 | Buy Now |