Part Details for 3329P-1-251 by Bourns Inc
Overview of 3329P-1-251 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3329P-1-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3329P-1-251
|
Avnet Americas | Res Cermet Element Trimmer 250Ohm 10% 1/2W 1-Turn PC Pins Thru-Hole Tube (Alt: 3329P-1-251) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
73773433
|
RS | TRIMMER - .25 RD ST CERMET, | Bourns 3329P-1-251 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $4.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $4.8600 | Buy Now |