Part Details for 3329P-1-205LF by Bourns Inc
Results Overview of 3329P-1-205LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3329P-1-205LF Information
3329P-1-205LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3329P-1-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1716
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3329P-1-205LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
3329P-1-205LF-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9002 | Buy Now |
DISTI #
3329P-1-205LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1520 / $1.3132 | Buy Now |
DISTI #
652-3329P-1-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" RD TRIMPOT 2M ST CERMET RoHS: Compliant | 0 |
|
$1.7600 / $3.1700 | Order Now |
DISTI #
73648082
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329P-1-205LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.2000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2000 / $1.5800 | Buy Now |
DISTI #
3329P-1-205LF
|
Avnet Abacus | Resistor Trimmer Cermet 2 MOhm 10 500 mW 1 Turn Single Turn Through Hole (Alt: 3329P-1-205LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2000 / $1.5800 | Buy Now |