Datasheets
3329P-1-105LF by: Bourns Inc

Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT

Part Details for 3329P-1-105LF by Bourns Inc

Overview of 3329P-1-105LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
75168-101-05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch.
77315-801-05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle
95000-105LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle.

Price & Stock for 3329P-1-105LF

Part # Distributor Description Stock Price Buy
DISTI # 62J1710
Newark Trimmer Potentiometer, 1Mohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3329P-1-105LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7000
  • 500 $1.4700
$1.4700 / $1.7000 Buy Now
DISTI # 3329P-105LF-ND
DigiKey TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 142
In Stock
  • 1 $3.1600
  • 10 $2.5370
  • 25 $2.3240
  • 50 $2.1738
  • 100 $2.0328
  • 300 $1.8263
  • 500 $1.7370
  • 1,000 $1.6220
  • 5,000 $1.3807
$1.3807 / $3.1600 Buy Now
DISTI # 3329P-1-105LF
Avnet Americas Resistor Trimmer, Cermet, 1 MOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329P-1-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 200 $1.3490
  • 400 $1.3205
  • 600 $1.2920
  • 1,000 $1.2635
  • 2,000 $1.2350
$1.2350 / $1.3490 Buy Now
DISTI # 652-3329P-1-105LF
Mouser Electronics Trimmer Resistors - Through Hole 1/4"RND 1MOHMS 10% 0.5WATTS RoHS: Compliant 50
  • 1 $3.1700
  • 10 $2.3900
  • 100 $1.6300
  • 200 $1.4300
  • 500 $1.4100
  • 1,000 $1.3700
  • 2,000 $1.3500
  • 5,000 $1.2700
$1.2700 / $3.1700 Buy Now
DISTI # 71019836
RS Trimmer Resistor - Through Hole 1/4"RND 1MOHMS 10% 0.5WATTS | Bourns 3329P-1-105LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 199
  • 1 $3.2300
  • 5 $2.9700
  • 10 $2.8500
  • 20 $2.5900
  • 100 $2.4300
$2.4300 / $3.2300 Buy Now
Onlinecomponents.com Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube RoHS: Compliant 200 In Stock
  • 100 $1.5200
  • 300 $1.3300
  • 500 $1.3100
  • 1,000 $1.2900
  • 2,500 $1.2500
  • 5,000 $1.2200
  • 7,500 $1.1900
  • 10,000 $1.1700
$1.1700 / $1.5200 Buy Now
DISTI # 65123741
Verical Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2245 Americas - 200
  • 100 $1.9760
  • 300 $1.7290
  • 500 $1.7030
  • 1,000 $1.6770
  • 2,500 $1.6250
$1.6250 / $1.9760 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000000 OHM,LEAD FREE 1000
  • 1 $2.2000
  • 263 $0.9680
  • 518 $0.9240
$0.9240 / $2.2000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000000 OHM,LEAD FREE 80
  • 1 $2.1420
  • 17 $1.3388
  • 57 $1.1781
$1.1781 / $2.1420 Buy Now
DISTI # 3329P-1-105LF
Avnet Abacus Resistor Trimmer, Cermet, 1 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3329P-1-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube RoHS: Compliant 200 In Stock
  • 100 $1.5200
  • 300 $1.3300
  • 500 $1.3100
  • 1,000 $1.2900
  • 2,500 $1.2500
  • 5,000 $1.2200
  • 7,500 $1.1900
  • 10,000 $1.1700
$1.1700 / $1.5200 Buy Now

Part Details for 3329P-1-105LF

3329P-1-105LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3329P-1-105LF Part Data Attributes

3329P-1-105LF Bourns Inc
Buy Now Datasheet
Compare Parts:
3329P-1-105LF Bourns Inc Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Cylinder
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.46 mm
Lead Length 6.78 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 6.35 mm
Package Length 5.82 mm
Package Shape CIRCULAR PACKAGE
Package Style PCB Mount
Packing Method Tube
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 1000000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%
Working Voltage 300 V

Alternate Parts for 3329P-1-105LF

This table gives cross-reference parts and alternative options found for 3329P-1-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3329P-1-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
3329P-1-105 Bourns Inc $2.7743 Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS 3329P-1-105LF vs 3329P-1-105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3329P-1-105LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3329P-1-105LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3329P-1-105LF would you like to use for your alert(s)?
  • Please alert me when 3329P-1-105LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3329P-1-105LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3329P-1-105LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3329P-1-105LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3329P-1-105LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3329P-1-105LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: