Part Details for 3329H-1-504LF by Bourns Inc
Results Overview of 3329H-1-504LF by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3329H-1-504LF Information
3329H-1-504LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127815-04LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 4 Positions, Natural Color, GW Compatible Nylon66. | |
51939-504LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 3ACP Right Angle Header, Solder To Board | |
10082201-405-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3329H-1-504LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9354204
|
Farnell | TRIMMER, 500K RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 97 |
|
$1.7579 / $3.0376 | Buy Now |
DISTI #
3329H-504LF-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
192 In Stock |
|
$1.3695 / $2.6200 | Buy Now |
DISTI #
3329H-1-504LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Al... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1520 / $1.3104 | Buy Now |
DISTI #
652-3329H-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 500KOHMS 10% 0.5WATTS RoHS: Compliant | 385 |
|
$1.3600 / $2.6200 | Buy Now |
DISTI #
E02:0323_00121068
|
Arrow Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks Date Code: 2446 | Europe - 1800 |
|
$1.3622 / $1.6975 | Buy Now |
DISTI #
70154000
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 500 Kilohms, Cermet, Single Turn | Bourns 3329H-1-504LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 100 |
|
$2.3800 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2000 / $1.5800 | Buy Now |
DISTI #
86938231
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2446 | Americas - 1800 |
|
$1.3730 / $1.7110 | Buy Now |
DISTI #
64975690
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 195 |
|
$1.2900 / $1.4800 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 500000 OHM,LEAD FREE | 1200 |
|
$0.8624 / $2.2000 | Buy Now |
Part Details for 3329H-1-504LF
3329H-1-504LF CAD Models
3329H-1-504LF Part Data Attributes
|
3329H-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-504LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3329H-1-504LF
This table gives cross-reference parts and alternative options found for 3329H-1-504LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3329H-1-504LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3329H-1-504 | Bourns Inc | $2.8508 | Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | 3329H-1-504LF vs 3329H-1-504 |