Part Details for 3329H-1-473 by Bourns Inc
Overview of 3329H-1-473 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3329H-1-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3329H-1-473
|
Avnet Americas | Res Cermet Element Trimmer 47kOhm 10% 1/2W 1-Turn PC Pins Thru-Hole Tube (Alt: 3329H-1-473) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
652-3329H-1-473
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 47KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.3500 / $2.4100 | Order Now |
DISTI #
73773414
|
RS | TRIMMER - .25 RD ST CERMET, | Bourns 3329H-1-473 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 47K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube | 0 |
|
$1.7800 / $4.8600 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 47000 OHM | 2490 |
|
$0.9800 / $2.5000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 47K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube | 0 |
|
$1.7800 / $4.8600 | Buy Now |
Part Details for 3329H-1-473
3329H-1-473 CAD Models
3329H-1-473 Part Data Attributes
|
3329H-1-473
Bourns Inc
Buy Now
|
Compare Parts:
3329H-1-473
Bourns Inc
|
Samacsys Manufacturer | Bourns |