Part Details for 3329H-1-202 by Bourns Inc
Overview of 3329H-1-202 by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3329H-1-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3329H-202-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
200 In Stock |
|
$1.9780 / $4.5400 | Buy Now |
DISTI #
3329H-1-202
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3329H-1-202) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 450 |
|
$1.8590 / $2.0306 | Buy Now |
DISTI #
652-3329H-1-202
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 2KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.2300 / $4.5300 | Order Now |
DISTI #
V99:2348_06235564
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1646 | Americas - 19 |
|
$1.2090 / $1.6456 | Buy Now |
DISTI #
73647446
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329H-1-202 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
200 In Stock |
|
$1.7700 / $2.2900 | Buy Now |
DISTI #
83638836
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1646 | Americas - 19 |
|
$1.2090 / $1.2350 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 2000 OHM | 1509 |
|
$0.6825 / $1.9500 | Buy Now |
Part Details for 3329H-1-202
3329H-1-202 CAD Models
3329H-1-202 Part Data Attributes
|
3329H-1-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-202
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylinder | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3329H-1-202
This table gives cross-reference parts and alternative options found for 3329H-1-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3329H-1-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3329H-1-202LF | Bourns Inc | $1.7486 | Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | 3329H-1-202 vs 3329H-1-202LF |