-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2148
|
Newark | Trimmer, 1K, Track Resistance:1Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3329 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Bourns 3329H-1-102LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.8500 / $3.2600 | Buy Now |
DISTI #
62J1674
|
Newark | Trimmer Potentiometer, 1Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3329H-1-102LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2200 | Buy Now |
DISTI #
3329H-102LF-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
265 In Stock |
|
$1.4392 / $3.1700 | Buy Now |
DISTI #
3329H-1-102LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329H-1-102LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-3329H-1-102LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 1KOHMS 10% 0.5WATTS RoHS: Compliant | 0 |
|
$1.3700 / $3.1300 | Order Now |
DISTI #
V36:1790_06235530
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 61 |
|
$1.3647 / $3.0633 | Buy Now |
DISTI #
70153988
|
RS | Trimmer, Cermet, Rest 1 Kilohms, PCB,1 Turn, Pwr-Rtg 0.5W, Dim 0.25InDiax0.18InH | Bourns 3329H-1-102LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$2.3500 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
300 In Stock |
|
$1.3200 / $1.9700 | Buy Now |
DISTI #
61906329
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2216 | Americas - 300 |
|
$2.2757 / $2.6093 | Buy Now |
DISTI #
69738990
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 6 Package Multiple: 1 Date Code: 2327 | Americas - 61 |
|
$1.3647 / $3.0633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3329H-1-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-102LF
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylinder | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |