Part Details for 3329H-1-101 by Bourns Inc
Overview of 3329H-1-101 by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329H-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3329H-1-101-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$2.2387 / $4.6200 | Buy Now |
DISTI #
3329H-1-101
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3329H-1-101) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7875 / $2.0306 | Buy Now |
DISTI #
652-3329H-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4INRND 100 OHM 10% 0.5WATTS RoHS: Not Compliant | 166 |
|
$1.7800 / $4.6200 | Buy Now |
DISTI #
73647441
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329H-1-101 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube |
50 Partner Stock |
|
$1.8100 / $2.3400 | Buy Now |
DISTI #
69768312
|
Verical | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 33 Package Multiple: 1 | Americas - 50 |
|
$1.9300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 142 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 500MV, 10±%, 100ppm | 88 |
|
$0.8000 / $1.2500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 500MV, 10±%, 100ppm | 240 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for 3329H-1-101
3329H-1-101 CAD Models
3329H-1-101 Part Data Attributes:
|
3329H-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-101
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylinder | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |