There are no models available for this part yet.
Overview of 3329H-1-100LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LFAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFAFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFABG#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 3329H-1-100LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J1672
|
Newark | Trimmer, Potentiometer, 10 Ohm 1Turn Thru Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3329H-1-100LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 486 |
|
$1.0600 | Buy Now | |
DISTI #
3329H-1-100LF-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
179 In Stock |
|
$1.3907 / $3.1700 | Buy Now | |
DISTI #
62J1672
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 62J1672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 486 Partner Stock |
|
$2.2900 / $3.3000 | Buy Now | |
DISTI #
3329H-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329H-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now | |
DISTI #
652-3329H-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 10 Ohms 10% 0.5WATTS RoHS: Compliant | 273 |
|
$1.3900 / $3.0200 | Buy Now | |
DISTI #
70408197
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 10 ohms, Cermet, Single Turn | Bourns 3329H-1-100LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.6000 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2000 / $1.5800 | Buy Now | ||
DISTI #
70738643
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 48 Package Multiple: 1 | Americas - 486 |
|
$1.4395 / $1.5976 | Buy Now | |
Bristol Electronics | 142 |
|
RFQ | ||||
Quest Components | 113 |
|
$1.9040 / $3.8080 | Buy Now |
CAD Models for 3329H-1-100LF by Bourns Inc
Part Data Attributes for 3329H-1-100LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Cylinder
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
6.78 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.35 mm
|
Package Length
|
4.57 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|