Part Details for 33280355 by Aptiv PLC
Overview of 33280355 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33280355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3353
|
Newark | Plug Housing, 2Pos, Pbt, Product Range:Shield-Pack Hv280 Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Aptiv Shield-Pack Hv280 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rohs Compliant: Yes |Aptiv/delphi 33280355 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $23.8600 | Buy Now |
DISTI #
829-33280355
|
Mouser Electronics | Automotive Connectors ASM CONN 2 F HYBRID 2.8 ORN SLD MODULAR RoHS: Compliant | 90 |
|
$62.2400 / $111.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6600 / $20.2300 | Buy Now |
DISTI #
33280355
|
TTI | Automotive Connectors ASM CONN 2 F HYBRID 2.8 ORN SLD MODULAR RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 224 Container: Each | Americas - 0 |
|
$19.4500 | Buy Now |
DISTI #
33280355-B
|
TTI | Automotive Connectors ASM CONN 2W F HYB 2.8 ORN SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 8 Container: Each | Americas - 0 |
|
$38.9000 | Buy Now |
DISTI #
33280355
|
Avnet Abacus | (Alt: 33280355) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |