Part Details for 33280202002030 by HARTING Technology Group
Overview of 33280202002030 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33280202002030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7034
|
Newark | Enet Cord, Spe Plug-Spe Plug, 3M Rohs Compliant: Yes |Harting 33280202002030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$29.2200 / $36.7400 | Buy Now |
DISTI #
5690-33280202002030-ND
|
DigiKey | T1 SPE IP20 1X2XAWG22/7 PUR 3,0M Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
43 In Stock |
|
$20.0375 / $37.9500 | Buy Now |
DISTI #
617-33280202002030
|
Mouser Electronics | Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 3,0m RoHS: Compliant | 47 |
|
$21.2800 / $34.2000 | Buy Now |
DISTI #
V99:2348_27134261
|
Arrow Electronics | T1 Industrial, Pre-Assembled on Both Sides, Straight, Round Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 | Americas - 30 |
|
$16.6700 / $19.1400 | Buy Now |
DISTI #
74911112
|
RS | T1 SPE IP20 1x2xAWG22/7 PUR 3,0m | HARTING 33280202002030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8100 / $38.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$23.0300 | Buy Now |
DISTI #
HRT33280202002030
|
Heilind Electronics | T1 SPE IP20 1X2XAWG22/7 PUR 3,0M | Americas - 15 in Stock |
|
$27.8065 / $34.4800 | Buy Now |
DISTI #
69744052
|
Verical | T1 Industrial, Pre-Assembled on Both Sides, Straight, Round Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 30 |
|
$16.6700 | Buy Now |
DISTI #
33280202002030
|
TTI | Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 3,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$21.4900 / $33.6900 | Buy Now |
DISTI #
HRT33280202002030
|
Interstate Connecting Components | T1 SPE IP20 1X2XAWG22/7 PUR 3,0M | 5 |
|
$27.8065 / $34.4800 | Buy Now |
Part Details for 33280202002030
33280202002030 CAD Models
33280202002030 Part Data Attributes
|
33280202002030
HARTING Technology Group
Buy Now
|
Compare Parts:
33280202002030
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |