Part Details for 33280101002005 by HARTING Technology Group
Overview of 33280101002005 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33280101002005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6122
|
Newark | Enet Cable, Spe Plug-Plug, 500Mm, Lan Category:-, Connector To Connector:Spe Plug To Spe Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T1 Industrial Series Rohs Compliant: Yes |Harting 33280101002005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.3700 | Buy Now |
DISTI #
1195-33280101002005-ND
|
DigiKey | CABLE MOD 2P2C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$36.5500 | Buy Now |
DISTI #
617-33280101002005
|
Mouser Electronics | Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 0,5m RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_26052709
|
Arrow Electronics | Cable Assembly Round 0.5m 22AWG SPE to SPE 2 to 2 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2122 | Americas - 20 |
|
$7.7880 / $16.3733 | Buy Now |
DISTI #
75125230
|
RS | T1 SPE Overmolded Cable Assembly, double ended T1 (2xAWG22/7), PUR yellow, 0.5 | HARTING 33280101002005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$17.3800 | Buy Now |
DISTI #
HRT33280101002005
|
Heilind Electronics | DATA CBL,T1 SPE 1X2 0.5M 22/7AWG,IP20,PUR | Americas - 0 in Stock |
|
$18.1406 / $22.3000 | Buy Now |
DISTI #
58092225
|
Verical | Cable Assembly Round 0.5m 22AWG SPE to SPE 2 to 2 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 20 |
|
$16.3733 | Buy Now |
DISTI #
70738494
|
Verical | Cable Assembly Round 0.5m 22AWG SPE to SPE 2 to 2 POS M-M RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$9.7252 | Buy Now |
DISTI #
33280101002005
|
TTI | Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 0,5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$24.3300 | Buy Now |
Part Details for 33280101002005
33280101002005 CAD Models
33280101002005 Part Data Attributes
|
33280101002005
HARTING Technology Group
Buy Now
|
Compare Parts:
33280101002005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |