There are no models available for this part yet.
Overview of 3328-2 by HeliCoil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ3328R7 | Analog Devices | 0.6A Buck 3.3Vo + 0.3A LDO 2.8 | |
LT1577CS-3.3/2.8#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1577CS-3.3/2.8#TRPBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad |
Price & Stock for 3328-2 by HeliCoil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEL3328-2
|
DB Roberts | 0 |
|
RFQ |