-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R7524
|
Newark | Har-Link 10P Male Double End Cable Assy Ieee1355, L=2M |Harting 33272432000017 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8000 / $148.9700 | Buy Now |
DISTI #
33272432000017-ND
|
DigiKey | CABLE ASSY 10P MA DE HARLINK 2M Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.7080 | Buy Now |
DISTI #
617-33272432000017
|
Mouser Electronics | Specialized Cables HARLINK ML DE CBLASY IEEE1355 L=2M RoHS: Compliant | 0 |
|
$139.7000 | Order Now |
DISTI #
70732899
|
RS | Firewire Cable, Cable Lng 2.00 m, Copper Cable, Har-link Series | HARTING 33272432000017 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$164.0300 / $219.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks | 0 |
|
$115.1600 | Buy Now |
DISTI #
HRT33272432000017
|
Heilind Electronics | HAR-LINK 10P MALE DOUBLE END C | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33272432000017
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33272432000017
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |