Part Details for 33272430500001 by HARTING Technology Group
Overview of 33272430500001 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33272430500001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2411
|
Newark | Har-Link 10P Male Double End Cable Assy Shielded, L=0.5M |Harting 33272430500001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0400 / $70.5300 | Buy Now |
DISTI #
1195-6098-ND
|
DigiKey | HARLINK 10P MA DB CABLE ASSY, L= Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0877 / $72.0800 | Buy Now |
DISTI #
617-33272430500001
|
Mouser Electronics | Specialized Cables HARLINK CBL ASSM 10 P ML DB .5M RoHS: Compliant | 0 |
|
$63.6000 / $72.0900 | Order Now |
DISTI #
70448389
|
RS | Cable assembly single shielding 1:1 0.5m | HARTING 33272430500001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1500 / $72.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 36 Weeks | 0 |
|
$54.5200 | Buy Now |
DISTI #
HRT33272430500001
|
Heilind Electronics | HAR-LINK 10P MALE DOUBLE | Americas - 9 in Stock6 On Order |
|
$64.5846 / $67.7097 | Buy Now |
DISTI #
HRT33272430500001
|
Interstate Connecting Components | HAR-LINK 10P MALE DOUBLE | 32 On Order |
|
$64.5846 / $67.7097 | Buy Now |