Part Details for 332520A050 by Essentra Components
Overview of 332520A050 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332520A050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-332520A050-ND
|
DigiKey | 82 SLOTTED CSK SCREW, 1/4-20 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1490 In Stock |
|
$0.0714 / $0.1800 | Buy Now |
DISTI #
144-332520A050
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, 1/4-20 Thread, 1/2 Lg, Oval, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0660 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0536 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0440 / $0.0824 | Buy Now |