Part Details for 3324G-1-201E by Bourns Inc
Overview of 3324G-1-201E by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705201EC | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer | |
R7F701201EABG | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain | |
HXT8201-EVB | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Price & Stock for 3324G-1-201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 20±% | 18440 |
|
$1.4175 / $4.0500 | Buy Now |
Part Details for 3324G-1-201E
3324G-1-201E CAD Models
3324G-1-201E Part Data Attributes
|
3324G-1-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3324G-1-201E
Bourns Inc
Potentiometer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 1717,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Sealed | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 4.36 mm | |
Package Style | SMT | |
Package Width | 4.26 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | 3324 | |
Size Code | 1717 | |
Technology | CERMET | |
Tolerance | 20% |