Part Details for 3324J-1-503E by Bourns Inc
Overview of 3324J-1-503E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCE4503-EVAL-V1 | Renesas Electronics Corporation | Mini IO-Link Device PHY with Cost-Optimized Feature Set Evaluation Board | |
LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 | |
OMAP3503ECUS | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 423-FCBGA 0 to 90 |
Price & Stock for 3324J-1-503E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,TAPPED,CERMET,50K OHMS,20% +/-TOL,1717 CASE | 1000 |
|
$1.6200 / $4.0500 | Buy Now |
Part Details for 3324J-1-503E
3324J-1-503E CAD Models
3324J-1-503E Part Data Attributes
|
3324J-1-503E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3324J-1-503E
Bourns Inc
Potentiometer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 1717,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Sealed | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 4.36 mm | |
Package Style | SMT | |
Package Width | 4.26 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | 3324 | |
Size Code | 1717 | |
Technology | CERMET | |
Tolerance | 20% |