Part Details for 332416 by TE Connectivity
Overview of 332416 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1353
|
Newark | Terminal, distr Cap |Te Connectivity 332416 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 | Buy Now |
DISTI #
332416-ND
|
DigiKey | CONN TERM RCPT 8AWG CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5653 | Buy Now |
DISTI #
332416
|
Avnet Americas | Crimp Terminal 8AWG 25.4mm Tin Box - Bulk (Alt: 332416) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5597 / $0.6130 | Buy Now |
DISTI #
571-332416
|
Mouser Electronics | Terminals TERM DISTR CAP RoHS: Compliant | 2494 |
|
$0.5650 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5230 | Buy Now |
DISTI #
AMP332416
|
Heilind Electronics | TERMINAL,DISTR CAP | Americas - 0 in Stock |
|
$0.5470 / $0.6630 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DISTR CAP RoHS: Compliant | 0 |
|
$0.5510 / $1.1550 | Buy Now |
DISTI #
332416
|
Avnet Americas | Crimp Terminal 8AWG 25.4mm Tin Box - Bulk (Alt: 332416) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5597 / $0.6130 | Buy Now |
DISTI #
AMP332416
|
Interstate Connecting Components | TERMINAL,DISTR CAP | 0 |
|
$0.5470 / $0.6630 | Buy Now |
|
Master Electronics | TERMINAL,DISTR CAP RoHS: Compliant | 0 |
|
$0.5510 / $1.1550 | Buy Now |
Part Details for 332416
332416 CAD Models
332416 Part Data Attributes:
|
332416
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
332416
TE Connectivity
TERMINAL,DISTR CAP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |