Part Details for 3324 by Keystone Electronics Corp
Overview of 3324 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2516
|
Newark | Key Hole Clip/Bulk |Keystone 3324 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1450 | Buy Now |
DISTI #
36-3324-ND
|
DigiKey | MOUNTING BUTTON 0.250" NYLON BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
851 In Stock |
|
$0.0989 / $0.2500 | Buy Now |
DISTI #
534-3324
|
Mouser Electronics | Screws & Fasteners KEY HOLE CLIP-BLK .312X.187X.250 RoHS: Compliant | 0 |
|
$0.0980 / $0.2400 | Order Now |
DISTI #
71279821
|
RS | Panel Rivet, Key Hole, For Panel Thickness .250", Nylon 6/6 | Keystone Electronics 3324 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1023 | Buy Now |
DISTI #
KEYS3324
|
TME | Rivet, polyamide, Rivet diam: 4.8mm, L.rivet: 6.4mm, black, UL94V-2 Min Qty: 10 | 490 |
|
$0.1270 / $0.1640 | Buy Now |
DISTI #
000000000005248052
|
Sager | Screws & Fasteners KEY HOLE CLIP-BLK .312X.187X.250 Min Qty: 1000 | 0 |
|
$0.0887 / $0.0968 | Buy Now |
Part Details for 3324
3324 CAD Models
3324 Part Data Attributes:
|
3324
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3324
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |