Part Details for 33229378 by Aptiv PLC
Overview of 33229378 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33229378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-33229378
|
Mouser Electronics | Automotive Connectors 6 way POWERPACK HV HES240 UI OBC RoHS: Compliant | 47 |
|
$56.4900 / $100.8700 | Buy Now |
|
Onlinecomponents.com | 6 way POWERPACK HV HES240 UI OBC RoHS: Compliant | 0 |
|
$8.7700 / $18.3600 | Buy Now |
DISTI #
33229378-B
|
TTI | Automotive Connectors ASM CONN 6WM HES 1.0 2.4 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 136 In Stock |
|
$35.3100 | Buy Now |
DISTI #
33229378
|
TTI | Automotive Connectors 6 way POWERPACK HV HES240 UI OBC RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 224 Container: Each | Americas - 0 |
|
$17.6500 | Buy Now |
DISTI #
33229378
|
Avnet Abacus | ASM CONN 6 M HES 1.0 2.4 SLD MODULAR, 33229378 (Alt: 33229378) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |