-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8469
|
Newark | Harting Pushpull V4 Signal 20Pin Easy Install Housing With Cable, Male, 0.5M |Harting 33221430500001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7200 / $57.6500 | Buy Now |
DISTI #
1195-33221430500001-ND
|
DigiKey | HARTING PUSHPULL V4 SIGNAL 20PIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.8000 | Buy Now |
DISTI #
617-33221430500001
|
Mouser Electronics | Specialized Cables HARTING PushPull V4 Signal 20pin Easy Install Housing with cable, 0.5m RoHS: Compliant | 0 |
|
$40.0100 / $50.1500 | Order Now |
DISTI #
73277630
|
RS | HARTING PushPull V4 Signal 20pin Easy Install Housing with cable, 0.5m | HARTING 33221430500001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6400 / $69.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$38.8000 | Buy Now |
DISTI #
HRT33221430500001
|
Heilind Electronics | HARTING PUSHPULL V4 SIGNAL 20P | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33221430500001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33221430500001
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |