Part Details for 332120 by Amphenol RF
Overview of 332120 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0189
|
Newark | Rf Coaxial, 4.1/9.5 Coax, Plug, 50 Ohm, Connector Type:4.1/9.5 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:1/2" Helical, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Rf 332120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$52.1900 | Buy Now |
DISTI #
ACX2514-ND
|
DigiKey | CONN 4.1/9.5 PLUG STR 50OHM PUSH Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.8984 | Buy Now |
DISTI #
70406012
|
RS | Connector, 4.1/9.5 male for 1/2" feeder cable | Amphenol RF 332120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7900 / $45.4200 | RFQ |
DISTI #
AMR332120
|
Heilind Electronics | 4.1/9.5 MALE FOR 1/2 FEEDER C 0 | Americas - 0 in Stock |
|
$46.5846 / $47.3125 | Buy Now |
|
Onlinecomponents.com | RF Connector 4.1/9.5 Straight Plug for 1/2-inch Annular Cable 50 Ohm RoHS: Compliant | 0 |
|
$37.5900 / $102.9500 | Buy Now |
DISTI #
AMR332120
|
Interstate Connecting Components | 4.1/9.5 MALE FOR 1/2 FEEDER C 0 | 0 |
|
$46.5846 / $47.3125 | Buy Now |
|
Powell Electronics | 4.1-9.5 Straight Cable Plug 50 Ohm Min Qty: 100 | 59 |
|
$43.2600 | Buy Now |
DISTI #
53098.1
|
TestEquity LLC | Amphenol RF 332120 RF Connector, 4.1-9.5 Straight, Clamp, Plug, 1/2" Helical Corrugated, 50 Ohm | 0 |
|
$51.2800 | Buy Now |