Part Details for 332114 by Amphenol RF
Overview of 332114 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0186
|
Newark | Rf Coaxial, 4.1/9.5 Coax, Plug, 50 Ohm, Connector Type:4.1/9.5 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:3/8" Helical, Contact Material:Bronze Alloy Rohs Compliant: Yes |Amphenol Rf 332114 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0800 / $43.5300 | Buy Now |
DISTI #
ACX2511-ND
|
DigiKey | CONN 4.1/9.5 PLUG STR 50OHM PUSH Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector 4.1/9.5 Straight Plug for 3/8-inch Helical Cable 50 Ohm RoHS: Compliant | 0 |
|
$32.9100 / $43.4100 | Buy Now |
DISTI #
332114
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |