Part Details for 33210-100-HPC by HPC Optics
Overview of 33210-100-HPC by HPC Optics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78628-002LF | Amphenol Communications Solutions | 78628-002LF-HPC END MOUNTEDGUIDE-PIN | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
10119332-103-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 4 Positions, 2.54mm (0.100in) Pitch , With Peg |
Price & Stock for 33210-100-HPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2842-33210-100-HPC-ND
|
DigiKey | FIBER TXRX SFP 1.25GBPS 850NM Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$47.9900 | Buy Now |