Part Details for 33201 OR005 by Alpha Wire
Results Overview of 33201 OR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-201HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
55733-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Receptacle 296 Position. | |
74233-201LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 24 volts, Red HSG |
Price & Stock for 33201 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5447
|
Newark | Hu Wire Ptfe /100 Ft /Each |Alpha Wire 33201 OR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$106.6700 / $146.0800 | Buy Now |
DISTI #
A33201A-100-ND
|
DigiKey | HOOK-UP SOLID 32AWG ORG 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
4 In Stock |
|
$102.7968 / $135.4900 | Buy Now |
DISTI #
602-33201-100-08
|
Mouser Electronics | Hook-up Wire 32 AWG Solid 250V, PTFE 100 ft Spool, Orange RoHS: Compliant | 0 |
|
$102.7900 / $135.4900 | Order Now |
DISTI #
70479211
|
RS | Hook-Up Wire,32 AWG, PTFE insulated, Orange,200C,250V, MIL-W-16878/6 | Alpha Wire 33201 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$120.4200 / $136.8400 | RFQ |
Part Details for 33201 OR005
33201 OR005 CAD Models
33201 OR005 Part Data Attributes
|
33201 OR005
Alpha Wire
Buy Now
|
Compare Parts:
33201 OR005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |