Part Details for 33201 BK001 by Alpha Wire
Overview of 33201 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
68033-201HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
55733-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Receptacle 296 Position. |
Price & Stock for 33201 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5439
|
Newark | Hu Wire Ptfe /1000 Ft |Alpha Wire 33201 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$502.6000 / $575.9700 | Buy Now |
DISTI #
A33201B-1000-ND
|
DigiKey | HOOK-UP SOLID 32AWG BLACK 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
2 In Stock |
|
$487.9220 / $546.5200 | Buy Now |
DISTI #
602-33201-1000-02
|
Mouser Electronics | Hook-up Wire 32 AWG Solid 250V, PTFE 1000 ft Spool, Black RoHS: Compliant | 0 |
|
$502.6800 / $601.8000 | Order Now |
DISTI #
70479202
|
RS | Hook-Up Wire,32 AWG, PTFE insulated, Black,200C,250V, MIL-W-16878/6 | Alpha Wire 33201 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$513.3500 / $551.9900 | RFQ |
Part Details for 33201 BK001
33201 BK001 CAD Models
33201 BK001 Part Data Attributes
|
33201 BK001
Alpha Wire
Buy Now
|
Compare Parts:
33201 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |