Part Details for 332-1-010-0-T-XS0-0565 by MPE-Garry GmbH
Results Overview of 332-1-010-0-T-XS0-0565 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
332-1-010-0-T-XS0-0565 Information
332-1-010-0-T-XS0-0565 by MPE-Garry GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-565 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-565KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
LPS5030-565MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 332-1-010-0-T-XS0-0565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
332-1-010-0-T-XS0-0565
|
Avnet Abacus | (Alt: 332-1-010-0-T-XS0-0565) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 332-1-010-0-T-XS0-0565
332-1-010-0-T-XS0-0565 CAD Models
332-1-010-0-T-XS0-0565 Part Data Attributes
|
332-1-010-0-T-XS0-0565
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
332-1-010-0-T-XS0-0565
MPE-Garry GmbH
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.073 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 332-1-010-0-T-XS0-0565
This table gives cross-reference parts and alternative options found for 332-1-010-0-T-XS0-0565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 332-1-010-0-T-XS0-0565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
332-1-010-0-T-XS0-0713 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-1-010-0-T-XS0-0713 |
332-1-010-0-F-XS0-0565 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-1-010-0-F-XS0-0565 |
332-1-010-0-S-XS0-0700 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-1-010-0-S-XS0-0700 |
332-2-010-0-T-XS0-0700 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-2-010-0-T-XS0-0700 |
332-2-010-0-F-XS0-0702 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-2-010-0-F-XS0-0702 |
332-1-010-0-S-XS0-0713 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-1-010-0-S-XS0-0713 |
332-1-010-0-F-XS0-0713 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-1-010-0-F-XS0-0713 |
332-2-010-0-F-XS0-0700 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | 332-1-010-0-T-XS0-0565 vs 332-2-010-0-F-XS0-0700 |