Part Details for 331KD25 by YAGEO Corporation
Overview of 331KD25 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331KD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-331KD25-ND
|
DigiKey | MOV DISC 25MM 330V 15KA BULK Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0988 | Buy Now |
DISTI #
331KD25
|
Avnet Americas | Metal Oxide Varistor 330V 10% 15KA 25mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 331KD25) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-331KD25
|
Mouser Electronics | Varistors 330V 15KA MOV Disc 25mm RoHS: Compliant | 0 |
|
$0.7060 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6430 | Buy Now |
DISTI #
331KD25
|
Avnet Abacus | (Alt: 331KD25) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 25MM 330V 15KA 210VAC 275VDC THT | 0 |
|
$0.9316 / $1.0713 | RFQ |
Part Details for 331KD25
331KD25 CAD Models
331KD25 Part Data Attributes
|
331KD25
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
331KD25
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 300 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.5 mm | |
Package Length | 28 mm | |
Package Style | Radial | |
Package Width | 5.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 275 V |