Part Details for 3319P-2-102 by Bourns Inc
Results Overview of 3319P-2-102 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3319P-2-102 Information
3319P-2-102 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3319P-2-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CARBON COMPOSITION, 1 TURN(S), 0.2 W, 1000 ohm | 1120 |
|
$0.2192 / $0.5480 | Buy Now |
Part Details for 3319P-2-102
3319P-2-102 CAD Models
3319P-2-102 Part Data Attributes
|
3319P-2-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3319P-2-102
Bourns Inc
Trimmer, Carbon Composition, 0.2W, 1000ohm, 25% +/-Tol, 1 Turn(s), 3545, 9 MM, RECTANGULAR, 3 PINS
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 9 MM, RECTANGULAR, 3 PINS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Manufacturer Series | 3319 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.35 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 11.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 235 deg | |
Series | 3319 | |
Size Code | 3545 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | SNAP-IN | |
Tolerance | 25% |