Part Details for 3319P-1-254 by Bourns Inc
Overview of 3319P-1-254 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3319P-1-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319P-1-254
|
Avnet Americas | Resistor Trimmer, Carbon, 250 kOhm, ? 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3319P-1-254) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
3319P-1-254
|
Avnet Abacus | Resistor Trimmer, Carbon, 250 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319P-1-254) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |