Part Details for 3319P-1-201 by Bourns Inc
Overview of 3319P-1-201 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3319P-1-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319P-1-201
|
Avnet Americas | Resistor Trimmer, Carbon, 200 Ohm, ? 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3319P-1-201) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Carbon Film Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 5.8mm) Pin Thru-Hole Bag RoHS: Compliant |
750 In Stock |
|
$0.1410 / $0.2095 | Buy Now |
DISTI #
51579652
|
Verical | Res Carbon Film Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag Min Qty: 500 Package Multiple: 500 Date Code: 1701 | Americas - 500 |
|
$0.1833 / $0.2724 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1444 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | TRIMMER, CARBON COMPOSITION, 0.2W, 200OHM, 25% +/-TOL, 1 TURN(S) | 1155 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | TRIMMER, CARBON COMPOSITION, 0.2W, 200OHM, 25% +/-TOL, 1 TURN(S) | 136 |
|
$0.2110 / $0.3165 | Buy Now |
DISTI #
3319P-1-201
|
Avnet Abacus | Resistor Trimmer, Carbon, 200 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319P-1-201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 5.8mm) Pin Thru-Hole Bag RoHS: Compliant |
750 In Stock |
|
$0.1410 / $0.2095 | Buy Now |
Part Details for 3319P-1-201
3319P-1-201 CAD Models
3319P-1-201 Part Data Attributes
|
3319P-1-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3319P-1-201
Bourns Inc
Trimmer, Carbon Composition, 0.2W, 200ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.35 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 235 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | SNAP-IN | |
Tolerance | 25% | |
Working Voltage | 200 V |