Part Details for 3319P-1-101 by Bourns Inc
Overview of 3319P-1-101 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3319P-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6222
|
Newark | Trimmer Potentiometer, 100 Ohm, 25%, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:200Mw Rohs Compliant: Yes |Bourns 3319P-1-101 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70154857
|
RS | Trimmer, Cermet,9mm, Resist 100 Ohm,25%, 0.2W, Top Adjust | Bourns 3319P-1-101 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.2240 | RFQ |
|
Onlinecomponents.com | Res Carbon Film Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag RoHS: Compliant |
2 In Stock |
|
$0.2207 / $0.2987 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |
DISTI #
3319P-1-101
|
Avnet Abacus | Resistor Trimmer, Carbon, 100 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319P-1-101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag RoHS: Compliant |
2 In Stock |
|
$0.2207 / $0.2987 | Buy Now |
Part Details for 3319P-1-101
3319P-1-101 CAD Models
3319P-1-101 Part Data Attributes:
|
3319P-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3319P-1-101
Bourns Inc
Trimmer, Carbon Composition, 0.2W, 100ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.35 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 235 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 25% | |
Working Voltage | 200 V |
Alternate Parts for 3319P-1-101
This table gives cross-reference parts and alternative options found for 3319P-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3319P-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT-15GV02101A2020 | RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.25W, 100ohm, LEAD FREE | Amphenol Piher | 3319P-1-101 vs PT-15GV02101A2020 |