Part Details for 3319/40 100 by 3M Interconnect
Overview of 3319/40 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3319S200BC8 | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3319S166PRF | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's | |
70T3319S133BFGI | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3319/40 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3319/40100-DS-ND
|
DigiKey | CBL RIBN 40COND FLAT 0.05 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
296 In Stock |
|
$11.6422 / $22.2900 | Buy Now |
DISTI #
MC40H-100-ND
|
DigiKey | CBL RIBN 40COND 0.05 BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
17 In Stock |
|
$898.2570 / $1,242.5900 | Buy Now |
DISTI #
MC40H-25-ND
|
DigiKey | CBL RIBN 40COND 0.05 BLACK 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.3220 / $313.6000 | Buy Now |
DISTI #
MC40H-1-ND
|
DigiKey | CBL RIBN 40COND 0.05 BLACK 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7570 / $22.2700 | Buy Now |
DISTI #
MC40H-10-ND
|
DigiKey | CBL RIBN 40COND 0.05 BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7349 / $155.7600 | Buy Now |
DISTI #
MC40H-50-ND
|
DigiKey | CBL RIBN 40COND 0.05 BLACK 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$468.5880 / $546.1000 | Buy Now |
DISTI #
MC40H-5-ND
|
DigiKey | CBL RIBN 40COND 0.05 BLACK 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9829 / $87.0400 | Buy Now |
DISTI #
MMM7000058127
|
Heilind Electronics | 7000058127 80610575070 40/CAB/RC/HFLX/28AWG/STR/.050 | Americas - 0 in Stock |
|
$1,081.3251 / $1,098.2208 | Buy Now |