Part Details for 3319/34 100 by 3M Interconnect
Overview of 3319/34 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319/34 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3319/34100-DS-ND
|
DigiKey | CBL RIBN 34COND 0.05 BLACK FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
323 In Stock |
|
$9.8957 / $18.9500 | Buy Now |
DISTI #
MC34H-100-ND
|
DigiKey | CABLE RIBBON 34COND 0.05 BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
109 In Stock |
|
$7.8441 / $9.8957 | Buy Now |
DISTI #
MC34H-50-ND
|
DigiKey | CBL RIBN 34COND 0.05 BLACK 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.4740 / $533.3000 | Buy Now |
DISTI #
MC34H-5-ND
|
DigiKey | CBL RIBN 34COND 0.05 BLACK 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6549 / $74.0200 | Buy Now |
DISTI #
MC34H-10-ND
|
DigiKey | CBL RIBN 34COND 0.05 BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7120 / $132.4500 | Buy Now |
DISTI #
MC34H-25-ND
|
DigiKey | CBL RIBN 34COND 0.05 BLACK 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.2620 / $290.6500 | Buy Now |
DISTI #
MC34H-1-ND
|
DigiKey | CBL RIBN 34COND 0.05 BLACK 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3280 / $19.7200 | Buy Now |
DISTI #
MMM7000031496
|
Heilind Electronics | 7000031496 80610575047 34/CAB/RC/HFLX/28AWG/STR/.050 | Americas - 0 in Stock |
|
$919.1100 / $933.4711 | Buy Now |