Part Details for 3319/20 300 by 3M Interconnect
Overview of 3319/20 300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3319S200BC8 | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3319S166PRF | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's | |
70T3319S133BFGI | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3319/20 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319/20300-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 300' Min Qty: 600 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3910 | Buy Now |
DISTI #
MMM7000058142
|
Heilind Electronics | 7000058142 80610605547 20/CAB/RC/HFLX/28AWG/STR/.050 | Americas - 0 in Stock |
|
$1,443.5591 / $1,466.1147 | Buy Now |