Part Details for 3319/20 100SF by 3M Interconnect
Overview of 3319/20 100SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3319S200BC8 | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3319S166PRF | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's | |
70T3319S133BFGI | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3319/20 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057625
|
Avnet Americas | 3319/20 100SF - Cable Rools/Shrink Tubing (Alt: 7000057625) Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$575.6359 / $626.0477 | Buy Now |
DISTI #
MMM7000057625
|
Heilind Electronics | 7000057625 80400030625 20/CAB/RC/HFLX/28AWG/STR/.050 | Americas - 0 in Stock |
|
$670.9043 / $681.3872 | Buy Now |