Part Details for 3319/10 300 by 3M
Overview of 3319/10 300 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3319S200BC8 | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3319S166PRF | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's | |
70T3319S133BFGI | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3319/10 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005676
|
Avnet Abacus | Flat Cable 10Conductors 28AWG 91.44m Silver Plated Copper Alloy Black/Red Edge 300V Roll (Alt: 7000005676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |