Part Details for 3319/06 300 by 3M Interconnect
Results Overview of 3319/06 300 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53319DQPT | Texas Instruments | 1.5V to 22V Input (4.5V to 25V Bias), 14A Synchronous Step-Down Converter with Eco-Mode™ 22-LSON-CLIP -40 to 85 | |
TPS53319DQPR | Texas Instruments | 1.5V to 22V Input (4.5V to 25V Bias), 14A Synchronous Step-Down Converter with Eco-Mode™ 22-LSON-CLIP -40 to 85 |
Price & Stock for 3319/06 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3319/06300-ND
|
DigiKey | CBL RIBN 6COND 0.05 BLACK 300' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$351.8516 / $532.1700 | Buy Now |
DISTI #
7100084103
|
Avnet Americas | 3319/06 300 - Bulk (Alt: 7100084103) Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$360.2962 / $394.0740 | Buy Now |
DISTI #
MMM7100084103
|
Heilind Electronics | 7100084103 80001202052 6/CAB/RC/HFLX/28AWG/STR/.050/3 | Americas - 0 in Stock |
|
$433.0483 / $446.7959 | Buy Now |