Part Details for 3318NHH by ebm-papst
Results Overview of 3318NHH by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3318NHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2834
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3318NHH RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9400 / $55.0000 | Buy Now |
DISTI #
381-3318NHH-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 42 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3964 | Buy Now |
DISTI #
3318NHH
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 3318NHH) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7820 / $49.7692 | Buy Now |
DISTI #
5912-3318NHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan RoHS: Compliant | 0 |
|
$43.7000 / $46.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$34.0900 / $56.9000 | Buy Now |
DISTI #
000000000005536424
|
Sager | DC Fans DC Tubeaxial Fan Min Qty: 1 | 0 |
|
$33.4200 / $49.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$34.0900 / $56.9000 | Buy Now |
Part Details for 3318NHH
3318NHH CAD Models
3318NHH Part Data Attributes
|
3318NHH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3318NHH
ebm-papst
DC Fan,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 62.97 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 27500 h | |
Noise | 42 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.07 A | |
Rated Power | 3.4 W | |
Rated Voltage | 48 V | |
Speed | 3450 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1900 g | |
Width | 32 mm |